Quickly find another product in this range by Current Rating:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £5.74 | £4.69 |
110V replacement plugs for use with 14mm trailing leads.
Voltage: 110V.
Type: BS EN 60309 Plug.
Ingress Protection: IP44.
Amp: 32A
Contacts per Unit | 3 |
---|---|
Current Rating | 32A |
Fuse Holder | No |
IEC Standard | 60309-1 |
Mounting method | Inline |
Mounting Type | Cable Mount |
Switch | No |
Termination | Screw |
Type | 2P+E Free Plug 110V |
Voltage Rating | 110V |
To use this facility please Sign In.
Sign In