FCI 7334L2622F01LF Memory Card Connector 8 Pins 1pc

Image Representative of Range

FCI 7334L2622F01LF Memory Card Connector 8 Pins 1pc

FCI
Standard range
Order Code:

03-0809

Brand: FCI MPN: 7334L2622F01LF
Qty Unit Price (Ex VAT)
1+ £1.25
Price per unit Ex VAT
86 in Stock, despatched in 4 working days

The FCI memory card connector features 8 pins and is supplied as a single piece. This component, identified by model numbers such as 7334L2622F01LF, is typically used in smart card applications. It is manufactured by FCI, renowned for high-quality electronic connectors.
Connection Print
Contact material Copper alloy
Factory colour Black
Length 62.1mm
Manufacturer part # 7334L2622F01LF
Misc Attribute Smart Card
Pins 8
Temperature Range -40 - +85°C
Width 40.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C