The FCI Pin Strip (standard), model 77311-424-36LF, features a single row with 36 pins. Manufactured by FCI, this pin strip is commonly used in electronic connectors for reliable PCB connections. Ideal for applications requiring compact and efficient signal transmission.
Type | Pin strip (standard) |
Case material | Thermoplastic UL94V-O |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Pin strip, straight |
Contact material | Phosphor bronze |
Contact surface | Tin plated |
CS | 2.54mm |
Dim | (L x W x H) 12.2 x 2.4 x 91.44 mm |
Factory colour | Black |
Height | 91.44mm |
Industrial packaging | No |
Length | 12.2mm |
Manufacturer part # | 77311-424-36LF |
Max. temperature | +125°C |
Min. temperature | -65°C |
Misc Attribute | Dubox / PV / Bergstik |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1500V |
Pin length (PCB) | 2.90mm |
Pin length (receptacle) | 6.705mm |
Pin Ø | 0.62mm |
Pin shape | Square |
Pins per row | 36 |
Separable | Yes |
Total number of pins | 36 |
Width | 2.4mm |
---|
To use this facility please Sign In.
Sign In