FCI 89361-344LF pin connector features contact spacing of 2 mm with a total of 44 pins arranged in 2 rows. Manufactured by FCI, this Minitek series connector is ideal for applications requiring reliable and compact connections. Typical uses include consumer electronics and communication equipment.
Type | Pin connector |
Case material | Thermoplastic |
Connection | Cut & Clip |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Phosphor bronze |
Contact surface | Gold plated |
CS | 2mm |
Dim | (L x W x H) 48.6 x 6.6 x 7.8 mm |
Factory colour | Black |
Height | 7.8mm |
Length | 48.6mm |
Manufacturer part # | 89361-344LF |
Max. temperature | +105°C |
Min. temperature | -40°C |
Misc Attribute | Minitek |
No. of rows | 2 |
Nominal current | 1A |
Nominal voltage | 650V |
Pins per row | 22 |
Total number of pins | 44 |
Width | 6.6mm |
---|
To use this facility please Sign In.
Sign In