Easter opening times here
FCI D25P13A4GV00LF D-SUB Pin Strip 90° 25 Pins 1pc

Image Representative of Range

FCI D25P13A4GV00LF D-SUB Pin Strip 90° 25 Pins 1pc

FCI
Standard range
Order Code:

03-1042

Brand: FCI MPN: D25P13A4GV00LF
Qty Unit Price (Ex VAT)
1+ £2.91
Price per unit Ex VAT
20 in stock, despatched in 4 working days

The FCI D-SUB D25P13A4GV00LF is a D-SUB connector featuring a 25-pin strip at a 90-degree angle. Manufactured by FCI, this connector is typically used in computer and communication equipment for reliable data and signal transmission. Ideal for printed circuit board applications, it ensures secure connectivity in electronic devices.
No. of rows 2
Type D-SUB pin strip
Connection Print
Connection angle 90°
Connector type Plug, horizontal mount
Contact material Phosphor bronze
Contact surface Gold on nickel
Manufacturer part # D25P13A4GV00LF
Misc Attribute D-SUB
Number of pins 25
Temperature Range -55 - 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C