The FCI D-SUB D25P13A4GX00LF is a 90-degree pin strip featuring 25 pins. This d-sub connector is used to facilitate reliable data and signal connections. It is commonly utilised in computing and telecommunications equipment for robust and secure connections.
No. of rows | 2 |
Type | D-SUB pin strip |
Connection | Print |
Connection angle | 90° |
Connector type | Plug, horizontal mount |
Contact material | Phosphor bronze |
Contact surface | Gold on nickel |
Manufacturer part # | D25P13A4GX00LF |
Misc Attribute | D-SUB |
Number of pins | 25 |
Temperature Range | -55 °C - +125°C |
---|
To use this facility please Sign In.
Sign In