The D-SUB receptacle, model DA15S364TLF, is manufactured by FCI and features 15 pins arranged at a 180-degree configuration. This durable connector is ideal for applications requiring reliable data transfer and signal integrity in electronic circuits. Typical uses include computing, telecommunications, and instrumentation where secure and sturdy connections are essential.
Type | D-SUB receptacles |
Connection angle | 180° |
Manufacturer part # | DA15S364TLF |
Misc Attribute | DA15S364TLF |
Number of pins | 15 |
---|
To use this facility please Sign In.
Sign In