The FCI D-Sub DB13W3PA00LF is a hybrid connector featuring 13 pins, designed for soldering applications. This D-Sub connector is ideal for reliable signal and power connections in electronic equipment. It is commonly used in computing and telecommunications devices.
Type | D-SUB hybrid |
Connection | Soldering |
Connection angle | 180° |
Connector type | Plug, straight |
Contact surface | Gold on nickel |
Manufacturer part # | DB13W3PA00LF |
Misc Attribute | D-SUB |
Number of pins | 13 |
Temperature Range | -55 °C - +125°C |
---|
To use this facility please Sign In.
Sign In