Christmas Opening Hours and Delivery Dates here

Feetech SCS15 Smart Control Digital Servo with Metal Gears and Mounting Brackets

Order Code:

37-1332

Brand: Feetech MPN: SCS15

Discontinued


The SCServo is a multipurpose UART BUS robot servo designed for use with Arduino (requires TTLinker board). The unit can work in both servo mode and wheel mode. The servo mode can be wired together in robots to control limbs and set them at specific angles. The wheel mode is intended for wheel-type operations. The SCServo can give feedback on the values of position, temperature, load, speed and input voltage, as well as having the ability to set parameters such as speed of rotation, max. output torque, operating voltage limit, operating temperature limit, etc.


  • Supplied with metal gears and brackets
  • SCServo is easily controlled by Arduino
  • The SCServo has a unique ID number to identify on BUS network
  • Operating voltage range 6 to 8.4V
  • 73 rpm max. operating speed at 8.4V

When an Arduino is being used to control the SCServo an Arduino library is required, which can be downloaded here. Please note: There may be some compatibility issues with Windows 10.

Requires TTLinker board for Arduino UART control (available as Rapid part 37-1333)

A 70mm wheel with tyre is also available (37-1334)


Supply Voltage 6 to 8.4V
Bearings 2BB
Brushless No
Control Digital
Operating Speed 73sec/60°

Trustpilot