Easter opening times here
FESTO 1376425 DSBC cylinder 80mm aluminium round enclosure PPS damping

FESTO 1376425 DSBC cylinder 80mm aluminium round enclosure PPS damping

FESTO
Standard range
Order Code:

03-1672

Brand: FESTO MPN: 1376425
Qty Unit Price (Ex VAT)
1+ £94.15
Price per unit Ex VAT
1 in stock, despatched in 4 working days

Festo's DSBC-32-80-PPVA-N3 is a pneumatic round cylinder featuring an aluminium die-cast enclosure. With a stroke length of 80 mm, it is designed for precise linear motion applications. Common uses include automation systems and industrial machinery requiring reliable motion control.
Type Round cylinder
Enclosure material Aluminium (die-cast)
Force (max.) 483N
Manufacturer part # 1376425
Max. ambient temperature +80°C
Max. operating pressure 12bar
Min. ambient temperature -20°C
Min. operating pressure 0.6bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 32mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Sealant TPU
Stroke length 80mm
Weight 465g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C