Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £68.22 | £66.17 |
A Fibox 5880362 general purpose enclosure made from ABS in RAL7035 grey that measures 278 x 278 x 130mm. Supplied complete with PUR gasket, screws for the mounting plate, and polyamide cover screws.
This enclosure is suitable for high impact environments and areas where a waterproof enclosure is required.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 278mm |
Enclosure Length | 130mm |
Enclosure Width | 278mm |
External Features | Opaque cover |
Protection Rating | IP66/IP67 |
Internal Features | Gasket , fixings |
Material | ABS |
To use this facility please Sign In.
Sign In