Site: Industry
Currency: GBP    
Fibox 7350000 MCE65 4M 128x120x201mm IP65 DIN Rail Polycarbonate Enclosure

Fibox 7350000 MCE65 4M 128x120x201mm IP65 DIN Rail Polycarbonate Enclosure

Fibox
Standard range
Order Code:

30-0887

Brand: Fibox MPN: MCE65 4M EAN-13: 6418074315700
Qty Was Unit Price (Ex VAT)
1+ £31.22   £30.28
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 5 weeks

Surface mounting enclosure for 4 modules, transparent door - 1 row
  • DIN Rail, Insulated Termnials, Neutral and Earth, Cover for unsued modules
Colour Smoked Grey
Enclosure Height 127mm
Enclosure Length 120mm
Enclosure Width 200mm
Protection Rating IP65
Internal Features Totally Insulated
Material Polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C