Site: Industry
Currency: GBP    
Fibox 7350003 MCE65 12M 319x144x259mm IP65 DINRail Polycarbonate Enclosure

Fibox 7350003 MCE65 12M 319x144x259mm IP65 DINRail Polycarbonate Enclosure

Fibox
Standard range
Order Code:

30-0891

Brand: Fibox MPN: MCE65 12M EAN-13: 6418074315731
Qty Was Unit Price (Ex VAT)
1+ £52.81   £51.23
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 5 weeks

Surface mounting enclosure for 12 modules, transparent door - 1 row
  • DIN Rail, Insulated Terminals, Neutral and Earth, Cover for unused modules
Colour Smoked Grey
Enclosure Height 318mm
Enclosure Length 142mm
Enclosure Width 258mm
Protection Rating IP65
Material Polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C