Fibox 7350004 MCE65 18M 428x144x259mm IP65 DINRail Polycarbonate Enclosure

Fibox 7350004 MCE65 18M 428x144x259mm IP65 DINRail Polycarbonate Enclosure

Fibox
Standard range
Order Code:

30-0892

Brand: Fibox MPN: MCE65 18M EAN-13: 6418074315748
Qty Was Unit Price (Ex VAT)
1+ £68.12   £66.08
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 5 weeks

Surface mounting enclosure for 18 modules, transparent door - 1 row
  • DIN Rail, Insulated Terminals, Neutral and Earth, Cover for unused modules
Colour Smoked Grey
Enclosure Height 259mm
Enclosure Length 142mm
Enclosure Width 428mm
Protection Rating IP65
Internal Features Totally Insulated
Material Polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C