Fibox 7350006 MCE65 36M 319x144x535mm IP65 DINRail Polycarbonate Enclosure

Fibox 7350006 MCE65 36M 319x144x535mm IP65 DINRail Polycarbonate Enclosure

Fibox
Standard range
Order Code:

30-0894

Brand: Fibox MPN: MCE65 36M EAN-13: 6418074315762
Qty Was Unit Price (Ex VAT)
1+ £85.33   £82.77
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 5 weeks

Surface mounting enclosure for 36 modules, transparent door - 3 rows
  • DIN Rail, Insulated Terminals, Neutral and Earth, Cover for unused modules
Colour Smoked Grey
Enclosure Height 318mm
Enclosure Length 142mm
Enclosure Width 507mm
Protection Rating IP65
Internal Features Totally Insulated
Material Polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C