Fibox 8120733 MPS ARCA 40x30cm Mounting plate Galvanized steel

Fibox 8120733 MPS ARCA 40x30cm Mounting plate Galvanized steel

Fibox
Standard range
Order Code:

30-0424

Brand: Fibox MPN: MPS ARCA 4030 EAN-13: 6418074082565
Qty Was Unit Price (Ex VAT)
1+ £20.76   £20.13
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120733 back panel mounting plate made from galvanised steel that measures 250 x 350 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 400 x 300 x 150mm
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Depth 2mm
Height 350mm
Series ARCA
Type Mounting plate
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C