Fibox 8120755 MPP ARCA 50x40cm Mounting plate perforated Galvanized steel

Fibox 8120755 MPP ARCA 50x40cm Mounting plate perforated Galvanized steel

Fibox
Standard range
Order Code:

30-0417

Brand: Fibox MPN: MPP ARCA 5040 EAN-13: 6418074082763
Qty Unit Price (Ex VAT)
1+ £63.08
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120755 back panel perforated mounting plate made from galvanised steel that measures 450 x 350 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 500 x 400 x 210mm
  • Perforated plates
  • No machining
  • Easy fit
  • Rectangular holes
  • Quick fit
  • Versatile
  • Sustainable packaging


Depth 2mm
Height 450mm
Series ARCA
Type Mounting plate
Width 350mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C