Site: Industry
Currency: GBP    
Fibox 8120769 DRS ARCA 504021 DIN rail frame set 3 rows x 16 modules

Fibox 8120769 DRS ARCA 504021 DIN rail frame set 3 rows x 16 modules

Fibox
Standard range
Order Code:

30-0298

Brand: Fibox MPN: DRS ARCA 504021 EAN-13: 6418074082909
Qty Was Unit Price (Ex VAT)
1+ £80.29   £77.88
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Fibox 8120769 ARCA series is a DIN rail frame set suitable for 500 x 400 x 210mm enclosures. Din Rail Kit that is easy and quick to fit; May be assembled outside the enclosure; Speed up assembly.
  • 3 Rows x 16 Modules
  • Rail Dimensions 485 x 385 x 35mm
  • Din Rails
  • Quick Assembly
  • Easy to fit
  • One or multiple rows
  • Sustainable packaging


Colour White
Enclosure Height 485mm
Enclosure Length 385mm
Enclosure Width 35mm
Material Galvanized Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C