Site: Industry
Currency: GBP    
Fibox 8120910 IDS ARCA 20x30cm Inner door set Galvanized steel, RAL 7035

Fibox 8120910 IDS ARCA 20x30cm Inner door set Galvanized steel, RAL 7035

Fibox
Standard range
Order Code:

30-0308

Brand: Fibox MPN: IDS ARCA 2030 EAN-13: 6418074090188
Qty Unit Price (Ex VAT)
1+ £77.96
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Fibox 8120910 ARCA series inner door set, is made from grey RAL7035 galvanised steel, and is 185 x 285 x 35mm in size.

Supplied complete with door lock and key.


  • Made from grey (RAL7035) galvanised steel material
  • 1-point locking system
  • Compatible with 200 x 300 x 150mm enclosures
  • Easy installation
  • Manufacturer's part 8120910
  • Inner hinged door
  • Quick to fit
  • Easy to fit
  • Painted & galvanised steel
  • Strong, secure, lockable
  • For ARCA 2030
  • Sustainable packaging




Depth 35mm
Height 285mm
Series ARCA
Type Inner door set
Width 185mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C