Qty | Unit Price (Ex VAT) |
---|---|
1+ | £118.40 |
The Fibox 8120910 ARCA series inner door set, is made from grey RAL7035 galvanised steel, and is 585 x 385 x 35mm in size.
Supplied complete with door lock and key.
Depth | 35mm |
---|---|
Height | 385mm |
Type | Inner door set |
Width | 585mm |
To use this facility please Sign In.
Sign In