Qty | Unit Price (Ex VAT) |
---|---|
1+ | £202.61 |
The Fibox 8120914 ARCA series inner door set, is made from grey RAL7035 galvanised steel, and is 485 x 385 x 35mm in size.
Supplied complete with door lock and key.
Depth | 35mm |
---|---|
Height | 485mm |
Series | ARCA |
Type | Inner door set |
Width | 385mm |
To use this facility please Sign In.
Sign In