Fibox 8120915 IDS ARCA 60x80cm Inner door set Galvanized steel, RAL 7035

Fibox 8120915 IDS ARCA 60x80cm Inner door set Galvanized steel, RAL 7035

Fibox
Extended range
Order Code:

30-0319

Brand: Fibox MPN: IDS ARCA 6080 EAN-13: 6418074090232
Qty Unit Price (Ex VAT)
1+ £291.43
5+ £253.42
10+ £220.37
20+ £183.64
Price per unit Ex VAT
Available to back orderBack-order availability date - 11/05/2025

The Fibox 8120915 ARCA series inner door set, is made from grey RAL7035 galvanised steel, and is 585 x 785 x 35mm in size.

Supplied complete with door lock and key.


  • Made from grey (RAL7035) galvanised steel material
  • 1-point locking system
  • Compatible with 600 x 800 x 300mm enclosures
  • Easy installation
  • Manufacturer's part 8120915
  • Inner hinged door
  • Quick to fit
  • Easy to fit
  • Painted & galvanised steel
  • Strong, secure, lockable
  • For ARCA 6080
  • Sustainable packaging




Depth 35mm
Height 585mm
Series ARCA
Type Inner door set
Width 785mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C