Fibox 8120920 MPMP ARCA 30x20cm Mounting plate multiperforated Galvanized steel

Fibox 8120920 MPMP ARCA 30x20cm Mounting plate multiperforated Galvanized steel

Fibox
Standard range
Order Code:

30-0406

Brand: Fibox MPN: MPMP ARCA 3020 EAN-13: 6418074089472
Qty Unit Price (Ex VAT)
1+ £19.57
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120920 back panel multi-perforated mounting plate made from galvanised steel that measures 250 x 150 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 300 x 200 x 150mm
  • Ø3.6mm perforated holes
  • Multiperforated Mounting Plate
  • No machining
  • Easy fit
  • For Self-Tapping Screws
  • Quick fit
  • Versatile
  • Sustainable packaging


Depth 2mm
Height 250mm
Series ARCA
Type Mounting plate
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C