Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £37.55 | £36.42 |
A Fibox 8120922 back panel multi-perforated mounting plate made from galvanised steel that measures 350 x 250 x 2mm.
This mounting plate is compatible with polycarbonate and ABS enclosures.
Depth | 2mm |
---|---|
Height | 350mm |
Series | ARCA |
Type | Mounting plate |
Width | 250mm |
To use this facility please Sign In.
Sign In