Fibox 8120935 MPP ARCA 60x80cm Mounting plate perforated Galvanized steel

Fibox 8120935 MPP ARCA 60x80cm Mounting plate perforated Galvanized steel

Fibox
Standard range
Order Code:

30-0419

Brand: Fibox MPN: MPP ARCA 6080 EAN-13: 6418074090478
Qty Unit Price (Ex VAT)
1+ £89.38
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120935 back panel perforated mounting plate made from galvanised steel that measures 730 x 530 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 600 x 800 x 300mm
  • Perforated plates
  • No machining
  • Easy fit
  • Rectangular holes
  • Quick fit
  • Versatile
  • Sustainable packaging


Depth 2mm
Height 530mm
Series ARCA
Type Mounting plate
Width 730mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C