Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £122.17 | £118.50 |
Colour | Smoked Grey |
---|---|
Enclosure Height | 318mm |
Enclosure Length | 142mm |
Enclosure Width | 663mm |
Protection Rating | IP65 |
Internal Features | Totally Insulated |
Material | Polyurethane |
To use this facility please Sign In.
Sign In