Finder 34.81.7.024.9024 24V Relay SPST DC 2A (Solidstate)

Finder 34.81.7.024.9024 24V Relay SPST DC 2A (Solidstate)

Finder
Order Code:

60-4084

Brand: Finder MPN: 34.81.7.024.9024 EAN-13: 8012823232089

Discontinued


The Finder 24V Relay SPST DC 2A (Solidstate) 34.81 is from the Finder series of slim solid state single pole relays.


  • PCB mounting
  • 1 NO (SPST-NO)
  • Ultra-long working life
  • High speed
  • Reliable
  • Switching up to 2A at 24V DC
  • Ultra-slim 5mm wide
  • Ambient temperature –20°C to +60°C
  • Silent switching
  • Finder 34 series
Coil Resistance 3200Ω
Contact Configuration SPST-NO
Height 15.5mm
Length 28mm
Mounting Type PCB
Operating Temperature -20 to +60°C
Switching Voltage Max (AC) 240V
Width 5mm
Coil Current 7.1mA
Coil Voltage (DC) 24V
Switching Current Max 2A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C