Site: Industry
Currency: GBP    
Finder 34.81.7.060.9024 Solid State Relay 24VDC 2A SPST-NO

Finder 34.81.7.060.9024 Solid State Relay 24VDC 2A SPST-NO

Finder
Extended range
Order Code:

51-0544

Brand: Finder MPN: 34.81.7.060.9024
Qty Was Unit Price (Ex VAT)
1+ £20.25   £18.87
20+ £17.67   £16.47
100+ £15.06   £14.03
Price per unit Ex VAT
Available to back orderBack-order availability date - 28/05/2025

This Finder 34.81 series solid state relay (SSR) Is extremely narrow but will still switch 2A at 24V DC. Being an SSR it is silent in operation, features high speed switching and a long electrical life. Intended for PCB mounting, either direct or with a Finder 93 series socket.


  • Contact arrangement 1 NO (SPST-NO)
  • Contact current 2A
  • Contact voltage 24V DC
  • Coil voltage 60V DC
  • Coil power 180mW
  • Dialectric strength input to output 2500V
  • Rated to RT III
  • Operating temperature range -20 to +60°C
Height 15.5mm
Input current 3mA
Input Voltage 35 to 72 VDC
Length 28mm
Mounting Type PCB
Output Type Solid State
Switching Current 2A
Switching voltage 24 VDC
Width 5mm
Contact Configuration SPST-NO

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C