Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £20.25 | £18.87 |
20+ | £17.67 | £16.47 |
100+ | £15.06 | £14.03 |
This Finder 34.81 series solid state relay (SSR) Is extremely narrow but will still switch 2A at 24V DC. Being an SSR it is silent in operation, features high speed switching and a long electrical life. Intended for PCB mounting, either direct or with a Finder 93 series socket.
Height | 15.5mm |
---|---|
Input current | 3mA |
Input Voltage | 35 to 72VDC |
Length | 28mm |
Mounting Type | PCB |
Output Type | Solid State |
Switching Current | 2A |
Switching voltage | 24VDC |
Width | 5mm |
Contact Configuration | SPST-NO |
To use this facility please Sign In.
Sign In