Site: Industry
Currency: GBP    
Fischer 045682 TherMax Spacer Fittings 180 mm18mm 2pcs thermal bridge-free

Fischer 045682 TherMax Spacer Fittings 180 mm18mm 2pcs thermal bridge-free

Fischer
Order Code:

03-4723

Brand: Fischer MPN: 045682
  • Country of Origin: Germany

Discontinued


Fischer's TherMax Spacer fittings, model number 045682, are designed for effective thermal breaks in building insulation. These fittings, measuring 180 mm by 18 mm, provide high strength and stability in anchoring systems. They are typically used in applications requiring secure and thermally efficient connections between exterior facades and building structures.
(Ø) 18mm
Dim (Ø x L) 18 mm x 180 mm
Length 180mm
Screw diameter 10mm
Type Spacer fittings

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C