Site: Industry
Currency: GBP    
Fischer 532737 MS brass Plug 6x22 mmsolid-state material use

Fischer 532737 MS brass Plug 6x22 mmsolid-state material use

Fischer
Standard range
Order Code:

03-4902

Brand: Fischer MPN: 532737
Qty Unit Price (Ex VAT)
1+ £5.57
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Fischer 532737 brass plug is a robust and reliable fixing solution, typically measuring 6 x 22 mm. It is crafted from brass, ensuring durability and corrosion resistance. This product is commonly used in construction and repair scenarios where secure anchoring is required.
Length 22mm
Material Brass
Outside Ø 8mm
Type Brass plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C