Site: Industry
Currency: GBP    
Fischer 532746 Window frame Plug 7.5x132mm 1 set

Fischer 532746 Window frame Plug 7.5x132mm 1 set

Fischer
Standard range
Order Code:

03-4906

Brand: Fischer MPN: 532746
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Fischer window frame plug 532746 is designed for secure fixing of window frames. Featuring a robust 132 mm length, it is ideal for use in concrete and solid masonry. This plug set ensures stable and reliable installation in construction projects.
Inside diameter 6mm
Length 132mm
Screw diameter 7.5mm
Type Window frame plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C