Site: Industry
Currency: GBP    
Fischer 532750 Window frame Plug 92 mm7.5 x 92 K NV 1 Set

Fischer 532750 Window frame Plug 92 mm7.5 x 92 K NV 1 Set

Fischer
Standard range
Order Code:

03-4909

Brand: Fischer MPN: 532750
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Fischer FFS 7,5 x 92 K NV is a window frame plug designed for reliable and sturdy installations. It is 92 mm long and is suitable for various window frame applications. Typically used in masonry and concrete, the plug ensures secure fixture and stability.
Inside diameter 6mm
Length 92mm
Screw diameter 7.5mm
Type Window frame plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C