Site: Industry
Currency: GBP    
Fischer 536859 UltraCut FBS II Concrete screws 10x70mm Hex head 50pcs

Fischer 536859 UltraCut FBS II Concrete screws 10x70mm Hex head 50pcs

Fischer
Standard range
Order Code:

03-4981

Brand: Fischer MPN: 536859
Qty Unit Price (Ex VAT)
1+ £49.92
Price per unit Ex VAT
3 in Stock, despatched in 4 days

Fischer manufactures these concrete screws, featuring a 10 mm diameter and 70 mm length with a hex head design. This pack contains 50 pieces, suitable for strong, reliable anchoring in concrete surfaces. Ideal for construction and heavy-duty fastening applications.
(Ø) 10mm
Dim (Ø x L) 10 mm x 70 mm
Drive Hex head
Length 70mm
Type Concrete screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C