Site: Industry
Currency: GBP    
Fischer 539446 FRS L UnivERSAL Pipe Clamp 20-24mm 25pcs

Fischer 539446 FRS L UnivERSAL Pipe Clamp 20-24mm 25pcs

Fischer
Standard range
Order Code:

03-5021

Brand: Fischer MPN: 539446
Qty Unit Price (Ex VAT)
1+ £29.09
Price per unit Ex VAT
10 in Stock, despatched in 4 days

Fischer manufactures the FRS L UNIVERSAL 20-24 pipe clamp, which is designed for securing pipes with a diameter of 20-24 mm. This product is sold in packs of 25 and is ideal for use in plumbing, heating, and air conditioning systems. The pipe clamp is durable and provides reliable support, ensuring the secure installation of pipework.
Clamping range 20 up to 24 mm
Clamping range (min.) 20mm
Height 48mm
Material Steel
Material properties zinc galvanized
Range (max.) 24mm
Type Pipe clamp
Width 61mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C