Site: Industry
Currency: GBP    
Fischer 539449 FRS L Universal Pipe Clamp 38-45mm 25pcs

Fischer 539449 FRS L Universal Pipe Clamp 38-45mm 25pcs

Fischer
Standard range
Order Code:

03-5024

Brand: Fischer MPN: 539449
Qty Unit Price (Ex VAT)
1+ £30.79
Price per unit Ex VAT
23 in Stock, despatched in 4 days

The Fischer 539449 pipe clamp is a robust and versatile solution for securely fastening pipes with diameters between 38 and 45 millimetres. This high-quality product is ideal for use in plumbing or HVAC installations. Packaged in a convenient set of 25, it ensures a reliable grip and long-lasting performance.
Clamping range 38 up to 45 mm
Clamping range (min.) 38mm
Height 69mm
Material Steel
Material properties zinc galvanized
Range (max.) 45mm
Type Pipe clamp
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C