Site: Industry
Currency: GBP    
Fischer 567867 SX Plus Spring Toggle 50mm 10mm 5pcs eco-friendly plug

Fischer 567867 SX Plus Spring Toggle 50mm 10mm 5pcs eco-friendly plug

Fischer
Standard range
Order Code:

03-5164

Brand: Fischer MPN: 567867
Qty Unit Price (Ex VAT)
1+ £3.10
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Fischer SX Plus Green spring toggle is a robust fastening element designed for secure anchoring in cavity walls. Supplied in a pack of 5 pieces, it features a length of 50 mm and is ideal for mounting lightweight fixtures. This product is typically used in situations requiring strong hold in plasterboard or hollow block walls.
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm
Length 50mm
Type Spring toggle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C