Site: Industry
Currency: GBP    
Fischer 567868 SX Plus Spring Toggle 60mm 12mm 6pcs eco-friendly plugs

Fischer 567868 SX Plus Spring Toggle 60mm 12mm 6pcs eco-friendly plugs

Fischer
Standard range
Order Code:

03-5165

Brand: Fischer MPN: 567868
Qty Unit Price (Ex VAT)
1+ £3.10
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Fischer SX Plus spring toggle 60 mm 12 mm 567868 is a versatile fastener designed for secure mounting in hollow materials. Featuring high load-bearing capacity, it's ideal for use in drywall installations. Fischer's innovative design ensures reliable anchoring in various construction applications.
(Ø) 12mm
Dim (Ø x L) 12 mm x 60 mm
Length 60mm
Type Spring toggle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C