Site: Industry
Currency: GBP    
Fischer 567869 SX Plus Spring Toggle 60 mm12 mm3pcs eco-friendly plug

Fischer 567869 SX Plus Spring Toggle 60 mm12 mm3pcs eco-friendly plug

Fischer
Standard range
Order Code:

03-5166

Brand: Fischer MPN: 567869
Qty Unit Price (Ex VAT)
1+ £3.10
Price per unit Ex VAT
17 in Stock, despatched in 4 days

The Fischer SX Plus Green Spring toggle 567869 is a versatile fastener with a length of 60 mm and a width of 12 mm, typically used for secure anchoring in hollow materials. Manufactured by Fischer, it comes in a pack of three pieces and is designed for straightforward installation. It's ideal for applications such as mounting lighting fixtures, shelves, or other objects to walls and ceilings.
(Ø) 12mm
Dim (Ø x L) 12 mm x 60 mm
Length 60mm
Type Spring toggle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C