Site: Industry
Currency: GBP    
Fisher FC39 Satin Chrome Rule 1 Metre / 39in

Fisher FC39 Satin Chrome Rule 1 Metre / 39in

Fisher
Standard range
Order Code:

96-0019

Brand: Fisher MPN: FC39 EAN-13: 5013693863390
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit Ex VAT
3 in Stock, despatched in 2 daysBack-order availability date - 03/04/2025

Fisher steel rule with satin chrome finish and photo etched markings, subdivided in mm, and 10th, 16th, 20th, 32nd, 64th.
Figured 10mm, Inches.

Double sided except the 2m/72in which is single sided.

Length: 1000mm (39in).
Maximum markings: 1000mm and 39in.
Width: 35mm.
English and metric markings


Type Steel rule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C