Site: Industry
Currency: GBP    
Flex Power Tools 348.538 Sanding Paper Hook & Loop Backing Round 100 Grit Pk 25

Flex Power Tools 348.538 Sanding Paper Hook & Loop Backing Round 100 Grit Pk 25

Flex Power Tools
Extended range
Order Code:

96-0211

Brand: Flex Power Tools MPN: 348.538 EAN-13: 4030293135192
Qty Unit Price (Ex VAT)
1+ £36.62
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

These round Flex sanding papers are ideal for grinding joint filler in drywall construction. When fitted on to a sander, they are ideal for processing large surfaces on walls and ceilings. The sheets are punched to enable dust extraction.

They have Hook & Loop backing and are suitable for the following Flex models:

GE 5 / GE 5 R
GSE 5R
WSE 7 Vario Set
WSE 7 Vario Plus
WST 700VV
WST 700VV Plus.

The FLX348538 Sanding Papers have the following specifications:
Grit size: P100
Grit type: Fine
Diameter: 225mm.
Pack size: 25.


Type Sanding disc

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C