Site: Industry
Currency: GBP    
Flex Power Tools 417955 WL LED 18.0 LED Work Light 18V Bare Unit

Flex Power Tools 417955 WL LED 18.0 LED Work Light 18V Bare Unit

Flex Power Tools
Standard range
Order Code:

96-0236

Brand: Flex Power Tools MPN: 417955 EAN-13: 4030293180451
Qty Was Unit Price (Ex VAT)
1+ £51.45   £41.79
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Flex Power Tools WL LED 18.0 LED Work Light features 24 cold white LEDs and integrated discharge protection. The head can be swivelled through 320° and folded through 180°. Fitted with a swivelling hook for attaching the lamp to a rafter or belt clip.

Bare Unit, No Battery or Charger Supplied.

Lighting Duration: 2.5Ah approx. 20 hours; 5.0Ah approx. 40 hours


Type Light

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C