Site: Industry
Currency: GBP    
Flex Power Tools 486728 DWL 2500 10.8/18.0 LED Light 10.8/18V Bare Unit

Flex Power Tools 486728 DWL 2500 10.8/18.0 LED Light 10.8/18V Bare Unit

Flex Power Tools
Standard range
Order Code:

97-9608

Brand: Flex Power Tools MPN: 486728 EAN-13: 4030293218710
Qty Unit Price (Ex VAT)
1+ £171.29
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Flex Power Tools DWL 2500 10.8/18.0 LED Light is compatible with 10.8V and 18V FLEX slide-type Li-ion batteries. It has a powerful, full-spectrum LED light with a maximum of 3000-lumen output. The all-daylight function allows colour temperature settings in 5 stages between 2500K-6500K, for accurate adjustment to the respective job requirements. Can be used with the FLEX LightControl App. This allows control for up to 4 lights and brightness settings in 5 stages.

Its rugged body design prolongs life and increases protection. There is also an connection thread for tripods and an integrated power bank, USB port and charger for smartphones, tablets.

Ideal for checking the paint surface, determining colour and detecting paint flaws, holograms, scratches.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Luminous Flux: 10.8V 300-2,250 lm, 18V 300-3,000 lm.
Colour Temperature: 2500-6500 CCT.
IP Rating: without battery IP67, with battery IP20.
Size (W x L x H): 240 x 230 x 104mm.
Weight: 1.86kg (without battery).


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C