Flexipads World Class 11723 Angle Grinder Turbo Pad ISO Hard 125mm (5in) M14

Flexipads World Class 11723 Angle Grinder Turbo Pad ISO Hard 125mm (5in) M14

Flexipads World Class
Standard range
Order Code:

96-0264

Brand: Flexipads World Class MPN: 11723 EAN-13: 5021526117237
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit Ex VAT
100 in stock, despatched in 4 working days

Hard flexibility Turbo grinder pads are recommended for 36+ finer grits. ISO 15636 quality standard featuring air flow ribs which keep the pad and abrasive cooler, making them last longer. Perfect for tougher grinding operations.

Made in Great Britain

For Grits : 36g + finer

Thread Size M14 x 2.0

Pin Spanner (if Required) Zinc (Optional)


Type Pad

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C