Site: Industry
Currency: GBP    
FLIR 1196398 Spare Battery for i40 i50 i60 b40 b50 b60 T250 T335 T365 T425

FLIR 1196398 Spare Battery for i40 i50 i60 b40 b50 b60 T250 T335 T365 T425

FLIR
Order Code:

60-7895

Brand: FLIR MPN: 1196398 EAN-13: 7332558900017
  • Country of Origin:

Discontinued


This spare battery from FLIR is a rechargeable Li-Ion battery compatible with i40, i50, i60, b40, b50, b60, T250, T335, T365 and T425 thermal imaging cameras.
  • Voltage: 7.2V
  • Capacity: 2200mAh
  • Charging time: 2.5h to 95% capacity
  • Weight: 0.12kg
  • Size: 92 x 41 x 26mm (L x W x H)
  • Manufacturer's part 1196398
Type Spare battery
IR Resolution N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C