FLIR FXV101-H HD Home Security Camera

FLIR FXV101-H HD Home Security Camera

FLIR
Order Code:

85-3647

Brand: FLIR MPN: FLIR FXV101-H UPC-12: 841430009832

Discontinued


The FLIR FXV101-H is a High Definition Home Security Camera with Wireless Wi-Fi Monitoring. This wireless camera lets you keep an eye on the things that you care about most, at any time and from any place, on your mobile device.

The camera records up to 1080p video at 30 fps, takes 4 megapixel still images, and is equipped with an ultra-wide 160° lens to capture nearly the entire scene in front of it. Is has been designed and built for maximum versatility. The FX can be used with a range of optional accessories, including a dashboard mount, and a weatherproof outdoor housing.

The built-in Wi-Fi lets you remotely monitor and review your videos using the FLIR FX app for iOS and Android devices. The app also lets you take advantage of the camera's SmartZone feature, which lets you select specific areas to monitor, and have recordings triggered, and alerts sent to you when motion is detected. The video is recorded to a Class 10 micro SDHC/SDXC memory card up to 64 Gbyte in size. An 8 Gbyte card is included.

Additionally, you can send WVGA resolution files directly to FLIR's Cloud server for storage and review. A free Cloud Basic option is available for storing up to three videos on the cloud for up to 48 hours. For unlimited clips and longer storage duration, paid Cloud Plus and Cloud Premium subscriptions are available.

The camera has an internal battery that provides up to two hours of use. An additional battery within the camera stand extends battery life to four hours. The camera can also be powered continuously using via its USB port using an included 10 foot USB cable and power adapter. In the event that the power goes out, the camera will revert to its internal battery.

What's in the Box?
FLIR FXV101-H
8 Gbyte card
Wall mounting bracket
10-foot USB cable
USB power adapter
Quick Start Guide


  • Wireless, portable HD camera for indoor use
  • 4MP 1/3 inch CMOS sensor
  • Records up to 1080p30 video
  • 4 megapixel still images
  • Ultra-wide 160° lens
  • Built-in Wi-Fi
  • iOS and Android app for remote monitoring and playback of recorded clips on your mobile device
  • SmartZone: Recording and alerts only happen when motion is detected in areas you select
  • FLIR Cloud service lets you upload WVGA files on FLIR's servers
  • RapidRecap for reviewing hours of footage stored on the FLIR Cloud
  • Night Vision: 6x IR LEDs with up to 33 foot range
  • Mic in microphone and speaker for 2-way audio support
  • LED indicators: Cloud mode, direct mode, recording, charging
  • Internal battery provides 2 hours of use (4 hours of use when combined with the Indoor Stand's built-in battery)
  • Optional outdoor housing, waterproof sports case, and dashboard mount
  • Manufacturer's part: FLIR FXV101-H
Type Home security camera
IR Resolution 1920 x 1080pixel

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C