Fluke 1281142 51 II Thermometer -250 to +1372°C Sensor type J/K/T/E

Fluke 1281142 51 II Thermometer -250 to +1372°C Sensor type J/K/T/E

Fluke
Standard range
Order Code:

25-8673

Brand: Fluke MPN: 1281142 EAN-13: 0095969077651
Qty Unit Price (Ex VAT)
1+ £423.48
Price per unit Ex VAT
8 in stock, despatched in 4 working days

Robust and compact temperature measuring device with fast measuring time and higher accuracy.
Type Thermometer
Accuracy ± °C 0.3°C
Basic accuracy 0.05%
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 28 x 78 x 162 mm
Display (details) LCD
Height 162mm
Length 28mm
Max. temperature +1372°C
Min. temperature -250°C
Misc Attribute 51 II
Power Supply AA battery (3x)
Probe length 100cm
Resolution (temperature) 0.1°C
Sensor version detachable
Weight 280g
Width 78mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C