Easter opening times here
Fluke 2583583-ISO 115 Multimeter, calibrated, digital, CAT III 600V

Fluke 2583583-ISO 115 Multimeter, calibrated, digital, CAT III 600V

Fluke
Standard range
Order Code:

25-8983

Brand: Fluke MPN: 2583583-ISO EAN-13: 4064161243634
Qty Unit Price (Ex VAT)
1+ £271.14
Price per unit Ex VAT
1 in stock, despatched in 4 working days

Designed for everyday use, the Fluke 115 multimeter is ideal for the following applications: Electrical and electronic testing in the field, in industry and applications where additional functions make it easier (for example AC and DC voltage measurement)
Type Multimeter
A AC reading range (min.) 0.001A
A DC reading range (max.) 10A
AC resistance 5MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.001A
Basic accuracy 0.5%
Calibrated to ISO standards
Current reading AC/DC
DC Resistance 10MΩ
Dim (W x H) 84 mm x 167 mm
Display Digital
Display (counts) 6000
Frequency Range 45 Hz - 1kHz
Frequency reading range 0.01 Hz - 50kHz
Height 167mm
Interfaces none
Measurement type (details) True RMS
Misc Attribute 115
Power supply (details) 9 V battery pack
Reading category CAT III 600 V
Reading range - capacity 1 nF -9999µF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
V AC reading range (max.) 600V
V AC reading range (min.) 0.1mV
Voltage DC reading range (max.) 600V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 550g
Width 84mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C