All facts are always at hand. The A3003 FC is a clamp-on ammeter for measuring large direct currents. It enables you to record and logging of measurement data over time as well as the sharing of the measured data with the Fluke Connect™-app and the video call function share live™. With Fluke Connect-enabled wireless measuring devices, you can in awkward and dangerous places, without itself the danger. The process is very simple. Close the current measuring clamp a 3003 FC or one of the other wireless measurement modules from the Fluke Connect family to the measuring points and read the results from a safe distance on the Fluke Connect a multimeter or a PC.
In addition, the Fluke Connect-measuring devices even measured data to send your smartphone, so that you can save and on-site measurements at any time and anywhere with your team can share.
Type | Clamp meter |
A DC reading range (max.) | 2000A |
Amperage reading range DC (min.) | 1.0A |
Basic accuracy | 0.2% |
Calibrated to | Manufacturer's standards (no certificate) |
Dim | (W x H) 63.5 mm x 165 mm |
Display | Digital |
Height | 165mm |
Interfaces | Bluetooth® |
Misc Attribute | FLK-A3003FC |
Opening range of current clamps | 64mm |
Power supply (details) | 2 AA batteries |
Weight | 299g |
Width | 63.5mm |
---|
To use this facility please Sign In.
Sign In