Compact real effective measuring device for industrial use The Fluke 117 is the ideal measuring device for demanding applications such as business buildings, hospitals or schools. Model 117 allows contact-free voltage testing, saving time.
Real-effective measurements and optimized ergonomics make the 320 series clamp-on ammeters the most important for installation and troubleshooting in industrial and building technology applications. The model Fluke 323 is perfectly suitable for current measurements up to 400 A in cramped switch cabinets.
Type | Clamp meter |
A AC reading range (min.) | 0.001A |
A DC reading range (max.) | 10A |
AC resistance | 5MΩ |
Amperage reading range AC (max.) | 10A |
Amperage reading range DC (min.) | 0.001A |
Basic accuracy | 0.5% |
Calibrated to | Manufacturer's standards (no certificate) |
Current reading | AC/DC |
DC Resistance | 10MΩ |
Dim | (W x H) 84 mm x 167 mm |
Display | Digital |
Display (counts) | 6000 |
Frequency Range | 45 Hz - 1kHz |
Frequency reading range | 0.01 Hz - 50kHz |
Height | 167mm |
Interfaces | none |
Measurement type (details) | True RMS |
Misc Attribute | 117/323/TB25 |
Power supply (details) | 9 V block |
Reading category | CAT III 600 V |
Reading range - capacity | 1 nF -9999µF |
Reading range - resistance | 0.1 Ω - 40 MΩMΩ |
V AC reading range (max.) | 600V |
V AC reading range (min.) | 0.1mV |
Voltage DC reading range (max.) | 600V |
Voltage metering | AC/DC |
Voltage reading range DC (min.) | 0.1mV |
Weight | 550g |
Width | 84mm |
---|
To use this facility please Sign In.
Sign In